Vero Technologies 427-59696 PCB Card Bracket Without Fixing Ears Component Side

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 83,97

(exc. VAT)

Kr. 104,96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 18 left, ready to ship
  • Plus 952 left, ready to ship from another location

Units
Per unit
1 - 9Kr. 83,97
10 - 19Kr. 80,08
20 - 49Kr. 75,96
50 +Kr. 71,61

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
435-866
Distrelec Article No.:
304-21-766
Mfr. Part No.:
427-59696
Brand:
Vero Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Vero Technologies

Product Type

PCB Card Bracket

Fixing Ears

Without Fixing Ears

Board Side

Component Side

Standards/Approvals

FCC, CE, CSA, DBP, GS, VDE, UL

IBM® I/O Compatible Card Brackets


Can be used as blanks or with IBM PC, XT or AT expansion boards. 435-850 is specifically intended for use with 435-686 or 435-787. 435-844 is not suitable for use with these boards

The brackets are manufactured from 0.80 mm thick steel and finished in bright nickel plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy