Keystone 427-59693J PCB Card Bracket Without Fixing Ears Component Side
- RS Stock No.:
- 115-4518
- Mfr. Part No.:
- 427-59693J
- Brand:
- Keystone
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 42,79
(exc. VAT)
Kr. 53,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 42,79 |
| 5 - 9 | Kr. 41,76 |
| 10 - 39 | Kr. 40,61 |
| 40 + | Kr. 39,47 |
*price indicative
- RS Stock No.:
- 115-4518
- Mfr. Part No.:
- 427-59693J
- Brand:
- Keystone
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
| Brand | Keystone | |
| Product Type | PCB Card Bracket | |
| Fixing Ears | Without Fixing Ears | |
| Board Side | Component Side | |
| Standards/Approvals | CE, CSA, DBP, FCC, UL, GS, VDE | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type PCB Card Bracket | ||
Fixing Ears Without Fixing Ears | ||
Board Side Component Side | ||
Standards/Approvals CE, CSA, DBP, FCC, UL, GS, VDE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Brackets for IBM PC
This range complements the IBM PC prototyping cards.
Several types are offered, depending on the connectors mounted on the cards. These brackets are made from 0.8 mm thick nickel-plated steel.
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies