Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

Kr. 25 850,16

(exc. VAT)

Kr. 32 312,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 25 850,16Kr. 25,85

*price indicative

RS Stock No.:
469-720
Distrelec Article No.:
304-57-483
Mfr. Part No.:
55091-0274
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Connector

For Use With

SlimStack

Colour

Black

Material

High Temperature Thermoplastic

Standards/Approvals

IPC 1752A Class D, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, EU 2015/863, 94V-0

Series

55091

COO (Country of Origin):
CN
The Molex Board-to-Board connector epitomises precision engineering, designed specifically for optimal signal transfer in Compact applications. Boasting a 0.635mm pitch, this innovative connector enhances performance by ensuring reliable connections in various electronic devices. Its smart design includes a stacking-type profile and two rows of circuits, providing versatility without compromising on space. With a choice of mated heights and a robust structure, this connector integrates seamlessly into your existing assembly processes while delivering exceptional durability. Coupled with industry compliance certifications, it reassures users of its reliability and suitability for modern electronic needs.

Low-halogen material aligns with environmentally conscious design

Surface mount termination style allows for automated assembly techniques

Temperature range compatibility ensures performance in diverse environments

PCB retention feature provides enhanced stability and reliability in operation

Dual mated heights available, catering to different design specifications

Agencies such as UL certify adherence to strict safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy