Molex Connector for use with SlimStack
- RS Stock No.:
- 471-952
- Distrelec Article No.:
- 304-57-440
- Mfr. Part No.:
- 53647-0274
- Brand:
- Molex
Subtotal (1 reel of 840 units)*
Kr. 18 858,84
(exc. VAT)
Kr. 23 573,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 18 858,84 | Kr. 22,451 |
*price indicative
- RS Stock No.:
- 471-952
- Distrelec Article No.:
- 304-57-440
- Mfr. Part No.:
- 53647-0274
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | Brass, Stainless Steel, Phosphor Bronze | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, Low-Halogen Status Not Low-Halogen per IEC 61249-2-21, IEC-62474 chemSHERPA, EU RoHS Compliant | |
| Series | 53647 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Brown | ||
Material Brass, Stainless Steel, Phosphor Bronze | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, Low-Halogen Status Not Low-Halogen per IEC 61249-2-21, IEC-62474 chemSHERPA, EU RoHS Compliant | ||
Series 53647 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board connector redefines versatility in Compact design. This innovative connector offers a reliable solution for applications requiring a 0.635mm pitch, making it an Ideal choice for space-constrained environments. Featuring multiple configurations, it accommodates various mated heights to suit diverse project needs while ensuring a robust electrical connection. The connector effortlessly supports up to 20 circuits, perfect for intricate designs. With its excellent thermal performance and Durable materials, this connector is engineered for longevity, making it an essential component in modern electronic assemblies where performance and precision matter.
Offers exceptional durability through a robust mating cycle rating
Compliant with industry standards for environmental safety and performance
Facilitates efficient assembly with robotic placement capabilities
Ensures secure connections with locking mechanisms for reliable mating
Optimised for surface-mounted applications, enhancing soldering efficiency
Available in a configuration that supports multiple part options for flexibility
Related links
- Molex Connector for use with SlimStack
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel