Molex Connector for use with SlimStack

Subtotal (1 reel of 440 units)*

Kr. 11 035,56

(exc. VAT)

Kr. 13 794,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 11 035,56Kr. 25,081

*price indicative

RS Stock No.:
482-300
Distrelec Article No.:
304-56-772
Mfr. Part No.:
52901-0274
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

Product Type

PCB Header

For Use With

SlimStack

Colour

White

Material

Tin, High Temperature Thermoplastic, Gold, Copper Alloy

Standards/Approvals

chemSHERPA (xml), IEC 61249-2-21 Low-Halogen, IPC 1752A Class D, D (2024) 7663-DC (21 Jan 2025) REACH SVHC, 94V-0 Flammability, IPC 1752A Class C, EU 2015/863 EU RoHS, E29179 UL, IEC-62474

Series

52901

COO (Country of Origin):
JP
The Molex Board-to-Board connector is engineered to facilitate reliable connections in space-constrained applications. With a pitch of 0.635mm, this connector offers an optimal balance between Compact design and robust performance, catering specifically to the needs of modern electronic devices. Its thoughtful design includes a vertical orientation, which allows for straightforward integration into various PCB layouts. The design features a vacuum pick-up area for effortless robotic placement, ensuring precision and efficiency during assembly. This connector is especially suitable for applications requiring high circuit density, providing a dependable solution for both signal and power distribution.

Robust thermal performance, suitable for a wide operating temperature range

Vertical orientation promotes easy PCB integration

Includes locking mechanisms to secure connections during operation

Offers strong resilience against mechanical stress and fluctuations

Creates a reliable seal against dust and contaminants, enhancing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy