Molex Plug for use with SlimStack
- RS Stock No.:
- 478-631
- Distrelec Article No.:
- 304-56-568
- Mfr. Part No.:
- 505274-2042
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
Kr. 27 538,72
(exc. VAT)
Kr. 34 423,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 27 538,72 | Kr. 3,934 |
*price indicative
- RS Stock No.:
- 478-631
- Distrelec Article No.:
- 304-56-568
- Mfr. Part No.:
- 505274-2042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Polystyrene, Gold Under Plated Nickel, Copper Alloy, PET, LCP | |
| Standards/Approvals | No | |
| Series | 505274 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Black | ||
Material Polystyrene, Gold Under Plated Nickel, Copper Alloy, PET, LCP | ||
Standards/Approvals No | ||
Series 505274 | ||
- COO (Country of Origin):
- JP
The Molex connector design is a blend of functionality and innovation, tailored to meet the demanding specifications required in various electronic applications. Featuring Advanced engineering techniques, this product ensures reliable performance under a variety of conditions. Its robust build quality is complemented by thoughtful design features that enhance its usability. Each connector is manufactured from high-quality materials that promote durability and longevity, making it an Ideal choice for professional and commercial use. The seamless integration into various assemblies makes it a versatile option for both intricate and simple designs, ensuring optimal connectivity and efficiency.
Engineered to provide superior electrical conductivity for improved performance
Constructed with liquid crystal polymer housing for enhanced thermal stability
Designed with copper alloy terminals for reliable connections
Offers gold plating for superior corrosion resistance and longevity
Features a coplanarity tolerance of 0.08mm for optimal mating reliability
Incorporates a user-friendly design that simplifies handling during installation
Supports high-volume production with a packaging efficiency of 7000 pieces per reel
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
