- RS Stock No.:
- 231-9849
- Mfr. Part No.:
- AXF6K0412
- Brand:
- Panasonic
Available to back order for despatch 06.08.2024
Added
Price Each (On a Reel of 15000)
Kr. 5,474
(exc. VAT)
Kr. 6,842
(inc. VAT)
Units | Per unit | Per Reel* |
15000 + | Kr. 5,474 | Kr. 82 110,00 |
*price indicative |
- RS Stock No.:
- 231-9849
- Mfr. Part No.:
- AXF6K0412
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic featuring ultra-small (width 1.3 mm), robust yet high mating force connector that can energize 3A.
Slim: width 1.3 mm
Low profile construction: mated height 0.6 mm
TOUGH CONTACT construction withstands tough environments despite being slim and low profile.
Double contact with a simple lock structure made this connector realize low profile, make a good clicking feel and high removal force.
Low profile construction: mated height 0.6 mm
TOUGH CONTACT construction withstands tough environments despite being slim and low profile.
Double contact with a simple lock structure made this connector realize low profile, make a good clicking feel and high removal force.
Specifications
Attribute | Value |
---|---|
Series | AXF |
Pitch | 0.35mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Horizontal |