Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 5.8 mm, 25 mm 37.7 mm
- RS Stock No.:
- 201-2501
- Mfr. Part No.:
- 3600637250S
- Brand:
- Wurth Elektronik
Subtotal (1 tray of 36 units)*
Kr. 483,34
(exc. VAT)
Kr. 604,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | Kr. 483,34 | Kr. 13,426 |
*price indicative
- RS Stock No.:
- 201-2501
- Mfr. Part No.:
- 3600637250S
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Internal Width | 25mm | |
| Product Type | Shielding Enclosure | |
| Internal Length | 37.7mm | |
| Internal Height | 5.8mm | |
| Body Material | Tin Plated Steel | |
| Series | WE-SHC | |
| Standards/Approvals | REACH, RoHS | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Width 25mm | ||
Product Type Shielding Enclosure | ||
Internal Length 37.7mm | ||
Internal Height 5.8mm | ||
Body Material Tin Plated Steel | ||
Series WE-SHC | ||
Standards/Approvals REACH, RoHS | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Wruth Elektronik shielding cabinet is top cover. The removable cover is made up of steel with tin plating on it. The cover is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Related links
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 5.8 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 60 mm 60 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 2.54 mm, 12.3 mm 13.26 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 30 mm 30 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3.6 mm, 16.1 mm 16.1 mm