Wurth Elektronik Steel SMT

Bulk discount available

Subtotal (1 reel of 500 units)*

Kr.2 855 50 

(exc. VAT)

Kr.3 569 50 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 000 unit(s) shipping from 24. august 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500Kr. 5,711Kr. 2 855,50
1000 - 2000Kr. 5,425Kr. 2 712,50
2500 +Kr. 5,157Kr. 2 578,50

*price indicative

RS Stock No.:
176-7952
Mfr. Part No.:
9774060243R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

SMT

Body Height

6mm

Material

Steel

For Screw Size

M2

Bore Diameter

2.8mm

Body Diameter

4.35mm

COO (Country of Origin):
DE
The Wurth Elektronik WA-SMSI is a 6mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C

Related links