Wurth Elektronik Steel
- RS Stock No.:
- 176-8116
- Mfr. Part No.:
- 9774150360R
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 87,86
(exc. VAT)
Kr. 109,825
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 475 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 17,572 | Kr. 87,86 |
| 25 - 45 | Kr. 15,948 | Kr. 79,74 |
| 50 - 95 | Kr. 14,804 | Kr. 74,02 |
| 100 - 245 | Kr. 12,63 | Kr. 63,15 |
| 250 + | Kr. 10,456 | Kr. 52,28 |
*price indicative
- RS Stock No.:
- 176-8116
- Mfr. Part No.:
- 9774150360R
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B) | ||
The Wurth Elektronik WA-SMSI is a 15mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Steel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Littelfuse Through Hole Gas Discharge Tube