Wurth Elektronik Steel

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 98,27

(exc. VAT)

Kr. 122,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 15 870 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10Kr. 9,827Kr. 98,27
20 - 40Kr. 9,335Kr. 93,35
50 - 90Kr. 8,511Kr. 85,11
100 - 240Kr. 7,916Kr. 79,16
250 +Kr. 7,493Kr. 74,93

*price indicative

Packaging Options:
RS Stock No.:
176-8236
Mfr. Part No.:
9774050243R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21)

COO (Country of Origin):
DE
The Wurth Elektronik WA-SMSI is a 5mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.2 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links