Weidmüller LU Series PCB Terminal Block, 5-Contact, 10 mm Pitch, 1 Row
- RS Stock No.:
- 214-4655
- Mfr. Part No.:
- 2492140000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
Kr. 182,01
(exc. VAT)
Kr. 227,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 182,01 |
| 10 + | Kr. 168,40 |
*price indicative
- RS Stock No.:
- 214-4655
- Mfr. Part No.:
- 2492140000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 57A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 600V | |
| Depth | 24.7mm | |
| Standards/Approvals | CSA, cURus | |
| Width | 51.56mm | |
| Series | LU | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 57A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 600V | ||
Depth 24.7mm | ||
Standards/Approvals CSA, cURus | ||
Width 51.56mm | ||
Series LU | ||
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 10 mm
Related links
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2492140000
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2500480000
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
- RS PRO CTB0202 Series PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 5 Series PCB Terminal Block 10 mm Pitch 1990368
- WAGO 745 Series PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/5-H-10.0-ZB Series PCB Terminal Block 10 mm Pitch 1735817