Weidmüller LSF Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1825700000

Bulk discount available

Subtotal (1 tube of 19 units)*

Kr. 443,536

(exc. VAT)

Kr. 554,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
19 - 38Kr. 23,344Kr. 443,54
57 +Kr. 21,242Kr. 403,60

*price indicative

RS Stock No.:
227-8382
Mfr. Part No.:
1825700000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Housing Material

Fibreglass Liquid Crystal Polymer

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

320V

Series

LSF

Width

28.7mm

Depth

7.8mm

Standards/Approvals

UL E60693, IEC 61984, IEC 60664-1, CSA 200039-1664286

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.5 mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Related links