Weidmüller LSF Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 6 units)*

Kr. 36,84

(exc. VAT)

Kr. 46,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +Kr. 6,14Kr. 36,84

*price indicative

RS Stock No.:
227-8386
Mfr. Part No.:
1825790000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Fibreglass Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

320V

Depth

7.8mm

Width

8.01mm

Series

LSF

Standards/Approvals

UL 1059, IEC 61984, IEC 60664-1

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.81mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Related links