Wurth Elektronik WR-TBL Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691408520002B

Bulk discount available

Subtotal (1 box of 390 units)*

Kr. 6 050,07

(exc. VAT)

Kr. 7 562,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
390 - 390Kr. 15,513Kr. 6 050,07
780 +Kr. 14,225Kr. 5 547,75

*price indicative

RS Stock No.:
230-1986
Mfr. Part No.:
691408520002B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Push-in

Colour

Green

Voltage

300V

Series

WR-TBL

Standards/Approvals

cULus, REACH, RoHS

Length

11.16mm

The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided

Operating temperature -40 up to +105 °C

Insulator flammability rating UL94 V-0

Contact resistance 20 mΩ

Related links