WAGO PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 2624-3105
- RS Stock No.:
- 240-7823
- Mfr. Part No.:
- 2624-3105
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
Kr. 3 516,80
(exc. VAT)
Kr. 4 396,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 35,168 | Kr. 3 516,80 |
*price indicative
- RS Stock No.:
- 240-7823
- Mfr. Part No.:
- 2624-3105
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 26A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Standards/Approvals | UL, CSA | |
| Width | 26.5mm | |
| Length | 20.3mm | |
| Depth | 15.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 26A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Standards/Approvals UL, CSA | ||
Width 26.5mm | ||
Length 20.3mm | ||
Depth 15.4mm | ||
- COO (Country of Origin):
- DE
The WAGO PCB terminal block has 5 pole and push-in cage clamp connection. It has 90° conductor connection direction to PCB. It provides push-in termination of solid and ferruled conductors.
Ideal for panel feedthrough applications
4 mm² connection size
Related links
- WAGO PCB Terminal Block 5 mm Pitch 2624-1105
- WAGO PCB Terminal Block 5 mm Pitch 2604-3105
- WAGO PCB Terminal Block 5 mm Pitch 2624-3103
- WAGO PCB Terminal Block 5 mm Pitch 2624-3104
- WAGO PCB Terminal Block 5 mm Pitch 2624-1103
- WAGO PCB Terminal Block 5 mm Pitch 2624-1106
- WAGO PCB Terminal Block 5 mm Pitch 2624-3106
- WAGO PCB Terminal Block 5 mm Pitch 2624-1102