WAGO PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 806-106
- RS Stock No.:
- 240-7990
- Mfr. Part No.:
- 806-106
- Brand:
- WAGO
Subtotal (1 pack of 150 units)*
Kr. 5 127,75
(exc. VAT)
Kr. 6 409,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 150 + | Kr. 34,185 | Kr. 5 127,75 |
*price indicative
- RS Stock No.:
- 240-7990
- Mfr. Part No.:
- 806-106
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Length | 16.25mm | |
| Width | 31.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 19.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Length 16.25mm | ||
Width 31.5mm | ||
Standards/Approvals RoHS | ||
Depth 19.8mm | ||
The WAGO 6 pole female connector comes with Push-in cage clamp connection and screwdriver-actuation. Provides quick and easy PCB replacement, without disrupting looped-through potentials.
Push-in termination of solid and ferruled conductors
Double entries for power supply and potential distribution
Related links
- WAGO PCB Terminal Block 5 mm Pitch 806-110
- WAGO PCB Terminal Block 5 mm Pitch 806-104
- WAGO PCB Terminal Block 5 mm Pitch 806-105
- WAGO PCB Terminal Block 5 mm Pitch 806-108
- WAGO PCB Terminal Block 5 mm Pitch 806-103
- WAGO PCB Terminal Block 5 mm Pitch 806-102
- WAGO PCB Terminal Block 3.5 mm Pitch 252-106
- WAGO PCB Terminal Block 10 mm Pitch 2716-106