WAGO PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 806-108

Subtotal (1 pack of 100 units)*

Kr. 4 495,80

(exc. VAT)

Kr. 5 619,80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +Kr. 44,958Kr. 4 495,80

*price indicative

RS Stock No.:
240-7991
Mfr. Part No.:
806-108
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

320V

Depth

19.8mm

Standards/Approvals

RoHS

Width

41.5mm

Length

16.25mm

The WAGO 8 pole female connector comes with Push-in cage clamp connection and screwdriver-actuation. Provides quick and easy PCB replacement, without disrupting looped-through potentials.

Push-in termination of solid and ferruled conductors

Double entries for power supply and potential distribution

Related links