WAGO 243 Series PCB Terminal Block, 4-Contact, 243-304

Subtotal (1 pack of 100 units)*

Kr. 255,30

(exc. VAT)

Kr. 319,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 2,553Kr. 255,30

*price indicative

RS Stock No.:
247-5868
Mfr. Part No.:
243-304
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

4

Current

6A

Minimum Wire Size mm²

0.6mm²

Connector Gender

Female

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Colour

Light Grey

Wire Connection Method

Push-in

Voltage

100V

Length

6.8mm

Standards/Approvals

RoHS

Series

243

Depth

10mm

Width

10mm

COO (Country of Origin):
DE

Related links