Phoenix Contact, KGS-MSTB ABS Housing, Cable Clamp, 4-13.5 mm

Subtotal (1 pack of 10 units)*

Kr. 873,22

(exc. VAT)

Kr. 1 091,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 87,322Kr. 873,22

*price indicative

RS Stock No.:
287-7800
Mfr. Part No.:
1783779
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Housing

Cable Size

4-13.5 mm

Series

KGS-MSTB

Material

ABS

Mount Type

Cable Clamp

Number of Contacts

8

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Phoenix Contact cable housing has a pitch of 0 mm and accommodates 8 positions. Its dimension a measures 40 mm.

Flammability rating according to UL 94 HB

Insulating material ABS

Related links