Phoenix Contact SPT-THR 1.5/ 4-V-5.0 P20 R56 Series PCB Terminal Block

Subtotal (1 box of 200 units)*

Kr. 5 973,20

(exc. VAT)

Kr. 7 466,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +Kr. 29,866Kr. 5 973,20

*price indicative

RS Stock No.:
856-1815
Mfr. Part No.:
1823434
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPT-THR 1.5/ 4-V-5.0 P20 R56

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: SPT 1,5/..-V-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 56 mm wide tape

Related links

Recently viewed