Phoenix Contact SPT-THR 1.5/3-V-5.08 P20 R32 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1823531
- RS Stock No.:
- 856-1847
- Mfr. Part No.:
- 1823531
- Brand:
- Phoenix Contact
Subtotal (1 box of 200 units)*
Kr. 4 843,20
(exc. VAT)
Kr. 6 054,00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | Kr. 24,216 | Kr. 4 843,20 |
*price indicative
- RS Stock No.:
- 856-1847
- Mfr. Part No.:
- 1823531
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Series | SPT-THR 1.5/ 3-V-5.08 P20 R32 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT-THR 1.5/ 3-V-5.08 P20 R32 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SPT 1,5/..-V-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 32 mm wide tape
Related links
- Phoenix Contact SPT-THR 1.5/ 3-H-5.08 P20 R32 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 4-H-5.08 P20 R32 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 3-H-5.0 P20 R32 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 3-H-3.81 P20 R32 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 3-H-3.5 P20 R32 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 5-H-3.81 P20 R32 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 4-H-5.0 P20 R32 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 5-H-3.5 P20 R32 Series PCB Terminal Block