Phoenix Contact SPT-THR 1.5/12-H-3.5 P26 Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1822859

Subtotal (1 box of 60 units)*

Kr. 4 060,20

(exc. VAT)

Kr. 5 075,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +Kr. 67,67Kr. 4 060,20

*price indicative

RS Stock No.:
881-1779
Mfr. Part No.:
1822859
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

3.5mm

Current

13.5A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Length

13.7mm

Series

SPT-THR 1.5/12-H-3.5 P26

Width

42.5mm

Standards/Approvals

No

Depth

7.7mm

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: SPT 1,5/..-H-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard

Related links