Endress+Hauser CM448 pH Meter, 55 °C Max

Subtotal (1 unit)*

Kr. 57 185,93

(exc. VAT)

Kr. 71 482,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 57 185,93

*price indicative

RS Stock No.:
287-1661
Mfr. Part No.:
CM448-AAA6A51AABAA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

pH Meter

Maximum Temperature Measurement

55°C

Minimum Temperature Measurement

-20°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCSAUS, EAC

Height

162mm

Length

237mm

Model Number

CM448

Width

194mm

COO (Country of Origin):
DE
The ENDRESS+HAUSER The Liquiline CM448 8-channel transmitter allows you to connect up to 8 Memosens sensors from over 12 measurement parameters. It offers automatic sensor recognition, simple operation, and standardized spare parts with all other devices of the Liquiline platform.

Process temperature -20 to 55 °C

Ingress protection IP66 or IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy