Tempo TM700 Phone Line Tester ADSL Compatible
- RS Stock No.:
- 200-6652
- Distrelec Article No.:
- 304-27-660
- Mfr. Part No.:
- TM700
- Brand:
- Tempo
Subtotal (1 unit)*
Kr. 3 223,56
(exc. VAT)
Kr. 4 029,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 223,56 |
*price indicative
- RS Stock No.:
- 200-6652
- Distrelec Article No.:
- 304-27-660
- Mfr. Part No.:
- TM700
- Brand:
- Tempo
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
| Brand | Tempo | |
| Product Type | Phone Line Tester | |
| Polarity Testing | Yes | |
| Model Number | TM700 | |
| Handset Connection | Yes | |
| Pause | Yes | |
| ADSL Compatible | Yes | |
| Dial Type | Digital | |
| Mute | Yes | |
| High Voltage Detection and Lockout | Yes | |
| Power Source | Mains | |
| Standards/Approvals | No | |
| Width | 64mm | |
| Handsfree | Yes | |
| Height | 83mm | |
| Battery Type | AA | |
| Length | 235mm | |
| Includes | RJ11 Connector | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Phone Line Tester | ||
Polarity Testing Yes | ||
Model Number TM700 | ||
Handset Connection Yes | ||
Pause Yes | ||
ADSL Compatible Yes | ||
Dial Type Digital | ||
Mute Yes | ||
High Voltage Detection and Lockout Yes | ||
Power Source Mains | ||
Standards/Approvals No | ||
Width 64mm | ||
Handsfree Yes | ||
Height 83mm | ||
Battery Type AA | ||
Length 235mm | ||
Includes RJ11 Connector | ||
The Greenlee Tempo TM-700 helps technicians install, service, and maintain voice services with ease. Digital subscriber line compatible in both Monitor and Talk modes. The LCD screen on this equipment makes reading polarity, current, voltage and ringing frequencies easier. It clearly shows speed dials for faster access.
Over voltage and over current protection
Tone or pulse dialling available
Mute function available
Luminescent keypad
Storage of up to 10 telephone numbers
Last Number Redial option available
Impact resistant
Flash to generate a timed break recall