Tempo Phone Line Tester

Subtotal (1 unit)*

Kr. 2 735,19

(exc. VAT)

Kr. 3 418,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 735,19

*price indicative

RS Stock No.:
196-8353
Mfr. Part No.:
ALERT 340
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Phone Line Tester

Polarity Testing

Yes

Handset Connection

No

Pause

Yes

ADSL Compatible

No

Dial Type

Digital

Mute

Yes

High Voltage Detection and Lockout

Yes

Low Battery Indication

Yes

Minimum Operating Temperature

-34°C

Auto Power Down

Yes

Maximum Operating Temperature

60°C

Power Source

Mains

Battery Type

9 V DC Alkaline

Standards/Approvals

No

Handsfree

Yes

Weight

1.32lb

Width

2.75in

Height

3.375in

Length

9.75in

Includes

Cord

COO (Country of Origin):
CN
The Greenlee Communications Alert 340 Test Telephone incorporates all the nautilus design features that provide a durable and robust instrument for applications where DigAlert™ circuit technology is not required or necessary.

Digital circuit safety

Confirmatory key beeps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy