Tempo TM500 Phone Line Tester ADSL Compatible

Subtotal (1 unit)*

Kr. 1 959,79

(exc. VAT)

Kr. 2 449,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 959,79

*price indicative

RS Stock No.:
200-6653
Distrelec Article No.:
304-27-658
Mfr. Part No.:
TM500
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Phone Line Tester

Polarity Testing

Yes

Handset Connection

Yes

Model Number

TM500

Pause

Yes

ADSL Compatible

Yes

Dial Type

Digital

Mute

Yes

Ground Start

Yes

High Voltage Detection and Lockout

Yes

Minimum Operating Temperature

0°C

Power Source

Mains

Maximum Operating Temperature

50°C

Width

64mm

Standards/Approvals

No

Weight

350g

Handsfree

Yes

Height

83mm

Includes

RJ11 Connector

Length

235mm

The Greenlee Tempo TM-500 telemate telephone test Set is used to solve problems of analogue telecommunication circuits. The TM-500 works without battery (convenience of line powered) operation. The TM-500 not only works in handset mode but can be used with the headset which is included for easy usage.

Over voltage and over current protection

Tone or pulse dialling available

Mute function available

Luminescent keypad

Storage of up to 10 telephone numbers

Last Number Redial option available

Impact resistant

Flash to generate a timed break recall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy