RND Buzzer
- RS Stock No.:
- 283-2818
- Distrelec Article No.:
- 301-17-361
- Mfr. Part No.:
- RND 430-00006
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 283-2818
- Distrelec Article No.:
- 301-17-361
- Mfr. Part No.:
- RND 430-00006
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Buzzer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Buzzer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- RND Buzzer
- RND 95 dB Internal Buzzer 29 mm 24 V Min 40.5mm 5V Max
- RND 88dB Wire Leads Slow Pulse Slow Pulse Buzzer 20V Min, 28V Max
- RND Piezo Buzzer Component
- RND 80dB SMD Buzzer 1V Min, 3V Max
- RND 95 dB Flange Continuous Buzzer 8 V dc Min 16 V dc Max
- RND 80dB Buzzer 1V Min, 20V Max
- RND 85 dB Buzzer 3 V Min 8V Max