Sonitron 82 dB Continuous 8.5 mm Piezo Buzzer Component 1.5 V dc Min 24 V dc Max
- RS Stock No.:
- 283-5967
- Distrelec Article No.:
- 137-66-301
- Mfr. Part No.:
- SMA-17-P7.5
- Brand:
- Sonitron
Stock information currently inaccessible
- RS Stock No.:
- 283-5967
- Distrelec Article No.:
- 137-66-301
- Mfr. Part No.:
- SMA-17-P7.5
- Brand:
- Sonitron
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
| Brand | Sonitron | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level | 82dB | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 17.5mm | |
| Height | 8.5mm | |
| Termination Style | PCB Pin | |
| Standards/Approvals | No | |
| Maximum Frequency | 3kHz | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 24V dc | ||
Sound Level 82dB | ||
Tone Type Continuous | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 17.5mm | ||
Height 8.5mm | ||
Termination Style PCB Pin | ||
Standards/Approvals No | ||
Maximum Frequency 3kHz | ||
- COO (Country of Origin):
- BE
The Piezo signal generator is a Sonitron Multi-Application buzzer designed for large volume applications. It offers an octagonal form, different pin pitches, and low power consumption, especially in the LC version. With a wide voltage range of 1.5V to 24V, this buzzer is suitable for various applications where a reliable audible tone signal is required.
Octagonal form with different pin pitches for versatile applications
Low power consumption across different versions, especially in the LC model
Wide voltage range of 1.5V to 24V for flexibility in usage
Compact size for applications with limited space requirements
Built-in oscillator generating working frequency for a reliable audible tone signal
Related links
- Sonitron 82 dB Through Hole Continuous Internal 6.5 mm Buzzer 14 mm 1.5 V dc Min 15V dc Max
- Sonitron 82 dB Through Hole Continuous Internal 8.5 mm Buzzer 17.5 mm 1.5 V dc Min 24 V dc Max
- Sonitron 92 dB Continuous Internal 15.5 mm Piezo Buzzer Component 1.5 V Min 24 V Max
- Sonitron 75 dB Through Hole Continuous Internal 6 mm Buzzer 13.9 mm 1.5 V dc Min 24 V dc Max
- Sonitron 79 dB Through Hole Continuous External 6 mm Piezo Buzzer Component 13.96 mm 30 V ac Max
- Sonitron 75 dB Surface Mount Continuous Internal 6.5 mm Piezo Buzzer Component 14 mm 1.5 V dc Min 24 V dc Max
- Sonitron 98 dB Through Hole Continuous Internal 15.5 mm Piezo Buzzer Component 24 mm 1.5 V dc Min 15V dc Max
- Sonitron 87 dBA Through Hole Continuous Internal 21 mm Piezo Buzzer Component 21 mm 2 V Min 6 V dc Max