Siemens Expansion Module for use with Safety Relay 3SK2
- RS Stock No.:
- 203-3891
- Mfr. Part No.:
- 3SK2511-2FA10
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 7 233,05
(exc. VAT)
Kr. 9 041,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 233,05 |
*price indicative
- RS Stock No.:
- 203-3891
- Mfr. Part No.:
- 3SK2511-2FA10
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Expansion Module | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| For Use With | Safety Relay 3SK2 | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Expansion Module | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
For Use With Safety Relay 3SK2 | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The Siemens Sirius interface module PROFINET interface for safety relay 3SK2 as of E05 and 3RK31 as of E04 PROFINET IO interface 100 Mbit/s has dimensions of 22.5mm x 100mm x 124.5mm. It has spring-type terminal that can be parameterized via safety ES wit
Protection class IP20
Ambient operating temperature range from -25°C to +60°C
Related links
- Siemens Expansion Module for use with Safety Relay 3SK2
- Siemens 3SK2, 24V dc Safety Relay
- Siemens Expansion Module
- Siemens Expansion Module for use with SIMATIC IPC227E/427D
- Siemens Expansion Module for use with SIMATIC Rack IPC547G
- Siemens Expansion Module Digital Digital for use with ET 200SP
- Siemens Expansion Module for use with IPC847E, IPC647E
- Siemens Expansion Module for use with PAC32x0