Siemens Expansion Module for use with Safety Relay 3SK2

Subtotal (1 unit)*

Kr. 7 233,05

(exc. VAT)

Kr. 9 041,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 233,05

*price indicative

RS Stock No.:
203-3975
Mfr. Part No.:
3SK2511-1FA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Expansion Module

Number of Inputs

1

Number of Outputs

1

For Use With

Safety Relay 3SK2

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
The Siemens Sirius interface module PROFINET interface for safety relay 3SK2 as of E05 and 3RK31 as of E04 PROFINET IO interface 100 Mbit/s has dimensions of 22.5mm x 100mm x 124.5mm. It has screw terminal that can be parameterized via safety ES without c

Protection class IP20

Ambient operating temperature range from -25°C to +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy