Omron I/O Unit for Use with CJ-series CompoNet Master Units
- RS Stock No.:
- 215-8174
- Mfr. Part No.:
- CRT1-OD16-1
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-8174
- Mfr. Part No.:
- CRT1-OD16-1
- Brand:
- Omron
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
| Brand | Omron | |
| Accessory Type | I/O Slave Unit | |
| Range | CompoNet | |
| For Use With | CJ-series CompoNet Master Units | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type I/O Slave Unit | ||
Range CompoNet | ||
For Use With CJ-series CompoNet Master Units | ||
The Omron CRT1 smart CompoNet I/O unit combes the smart features of DRT2 DeviceNet I/O and the speed and ease of use of CompoBus/S, CompoNet is ideal for high-speed machine control with a flexible and expandable architecture. The special flat cable and IDC connectors make installation quick and easy. The use of repeaters allows wide-area networks with free topology, ideal for conveyor- and warehouse automation.
Compact size IP20 housing
Expandable digital I/Os with detachable terminal blocks
Easy network wiring with IDC connections
Built-in diagnostics and preventive maintenance functions
Analogue I/O with data pre-processing and alarm functions
Expandable digital I/Os with detachable terminal blocks
Easy network wiring with IDC connections
Built-in diagnostics and preventive maintenance functions
Analogue I/O with data pre-processing and alarm functions
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies