Siemens SIMATIC S7-400 Series Interface Module

Subtotal (1 unit)*

Kr. 11 824,73

(exc. VAT)

Kr. 14 780,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 824,73

*price indicative

RS Stock No.:
226-4027
Mfr. Part No.:
6ES7461-1BA01-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Maximum Operating Temperature

70°C

Depth

280mm

Standards/Approvals

No

Width

25mm

Length

290mm

Series

SIMATIC S7-400

COO (Country of Origin):
DE
The Siemens Interface module receiver IM 461-1 for central coupling without for PS transfer, with C-bus.

Input current 120mA

Power loss 600mW

Cable length between first and last interface module maximum 1.5 m

Related links