ABB PLC I/O Module for Use with KNX Bus System
- RS Stock No.:
- 232-0334
- Mfr. Part No.:
- 2CDG510011R0011 BA-M-0.4.1
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 232-0334
- Mfr. Part No.:
- 2CDG510011R0011 BA-M-0.4.1
- Brand:
- ABB
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
| Brand | ABB | |
| Accessory Type | Blind Actuator | |
| Range | KNX | |
| For Use With | KNX Bus System | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Blind Actuator | ||
Range KNX | ||
For Use With KNX Bus System | ||
- COO (Country of Origin):
- DE
The ABB BA-M series blind actuator for controlling 4 independent blind or roller shutter drives. The outputs are inversely blocked. The bus can be connected via enclosed terminal block.
Degree of protection IP20
DIN-rail mounting
Bus connecting terminal
DIN-rail mounting
Bus connecting terminal
Related links
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx