Siemens Communication Module for Use with HARDNET-IE S7, S7-REDCONNECT
- RS Stock No.:
- 254-2897
- Distrelec Article No.:
- 301-24-531
- Mfr. Part No.:
- 6GK15624AA00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 22 265,33
(exc. VAT)
Kr. 27 831,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 22 265,33 |
*price indicative
- RS Stock No.:
- 254-2897
- Distrelec Article No.:
- 301-24-531
- Mfr. Part No.:
- 6GK15624AA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | PCIe X1 Card | |
| Product Type | Communication Module | |
| For Use With | HARDNET-IE S7, S7-REDCONNECT | |
| IP Rating | IP00 | |
| Standards/Approvals | EN, UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PCIe X1 Card | ||
Product Type Communication Module | ||
For Use With HARDNET-IE S7, S7-REDCONNECT | ||
IP Rating IP00 | ||
Standards/Approvals EN, UL, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens communications processor CP5624 PCIe X1 card for connection to industrial ethernet for communication with with own microprocessor for connecting PCs and SIMATIC PG/PC to PROFIBUS at up to 12 Mbps.
Two 9-pin sub-D sockets for parallel operation as DP master and DP slave
Event and filter mechanism for reducing the load on the host CPU
Multiprotocol operation and parallel operation of up to four CPs
Related links
- Siemens Communication Module SIMATIC S7-1500
- Siemens Communication Module DC Profibus for use with Connection Of S7-1500 To PROFIBUS DP As DP Master
- Siemens Communication Module for Use with Simatic S7-300, SIMATIC S7-400
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet
- Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet, SINAUT ST7
- Siemens SIMATIC S7-1200 CP 1243-8 IRC Series Communication Module
- Siemens Communication Module