Siemens Communication Module for Use with SIMATIC S7-300 with RS232 interface
- RS Stock No.:
- 254-3033
- Mfr. Part No.:
- 6NH78033BA000AA0
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 27 129,73
(exc. VAT)
Kr. 33 912,16
(inc. VAT)
- RS Stock No.:
- 254-3033
- Mfr. Part No.:
- 6NH78033BA000AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | I/O Modules | |
| For Use With | SIMATIC S7-300 with RS232 interface | |
| Dimensions | 4.73 x 1.58 x 4.93 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type I/O Modules | ||
For Use With SIMATIC S7-300 with RS232 interface | ||
Dimensions 4.73 x 1.58 x 4.93 in | ||
- COO (Country of Origin):
- DE
The Siemens communication processor TIM 3V-IE DNP3 advanced for connection of SIMATIC S7-300 with an RS232 interface for DNP3 communication via a classic WAN and an RJ45 interface for DNP3 communication via a IP-based network (WAN or LAN).
Transfer rate of 100 Mbit/s
9 pin Sub-D-connector (RS232)
9 pin Sub-D-connector (RS232)
Related links
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx