Siemens 6ES7405 Series PLC Power Supply for Use with S7-400

Subtotal (1 unit)*

Kr. 24 765,31

(exc. VAT)

Kr. 30 956,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 24 765,31

*price indicative

RS Stock No.:
255-3753
Mfr. Part No.:
6AG14050KA027AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Power Supply

Series

6ES7405

For Use With

S7-400

Maximum Operating Temperature

70°C

Depth

217mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 PS 405 with conformal coating & wide range power supply module.

DC voltage power supply module

Ambient temperature during operation at min -25 °C & at max-70°C

Type 1 protection

Related links