Allen Bradley 5069 Series Screw
- RS Stock No.:
- 257-6750
- Mfr. Part No.:
- 5069-RTB5-SCREW
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 183,84
(exc. VAT)
Kr. 229,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 14 September 2026
- Plus 18 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 183,84 |
*price indicative
- RS Stock No.:
- 257-6750
- Mfr. Part No.:
- 5069-RTB5-SCREW
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| Series | 5069 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Screw | ||
Product Type Screw | ||
Series 5069 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Rockwell Automation compact screw RTB it is a screw type removable terminal block. The removable terminal block has only 5 pins and it comes in a kit that contains another removable terminal block. This removable terminal block can also support an RTB torque range of 4.4 to 5.3 pounds on an inch.
Dimensions 27.2 mm H x 36.1 mm W x 15 mm D
Product type simple
Specifications screw terminal
Type compact removable
Related links
- Allen Bradley Compact 5000 Series Terminal Block with Screw Type Terminal
- Allen Bradley 1492-CM1746 Series Simulator Module for Use with 1746-NT4 to 5069-IY4
- Allen Bradley 1492-CM1746 Series Converter for Use with 5069-IB16, 1746-IB32
- Allen Bradley 1492 Series Screw Terminal 22AWG 50A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 150A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 250AWG 205A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 10A Screw Cage