WAGO Input Module 750 Digital 24V dc
- RS Stock No.:
- 279-7367
- Distrelec Article No.:
- 110-50-520
- Mfr. Part No.:
- 750-1406
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 1 559,86
(exc. VAT)
Kr. 1 949,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 6 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 559,86 |
*price indicative
- RS Stock No.:
- 279-7367
- Distrelec Article No.:
- 110-50-520
- Mfr. Part No.:
- 750-1406
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Input Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | SCIP, RoHS | |
| Length | 100mm | |
| Series | 750 | |
| Depth | 69mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Input Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals SCIP, RoHS | ||
Length 100mm | ||
Series 750 | ||
Depth 69mm | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
The WAGO 16-channel digital input features housing made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
RoHS compliant
Related links
- WAGO Input Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK RE15 Series Actuator for Use with RE15-Sxxx