WAGO 750 Series I/O Module, 24V for Use with IO Module

Subtotal (1 unit)*

Kr. 451,53

(exc. VAT)

Kr. 564,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 25 May 2026
  • Plus 14 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 451,53

*price indicative

RS Stock No.:
279-7484
Distrelec Article No.:
110-50-796
Mfr. Part No.:
750-602/025-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

I/O Module

Output Power

24V

Series

750

For Use With

IO Module

IP Rating

IP20

Maximum Operating Temperature

60°C

Width

12mm

Standards/Approvals

EN 61000-6-2, IEC 60068-2-6, EN 61000-6-4

Depth

69.8mm

COO (Country of Origin):
DE
The WAGO supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 10 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly

Mounting type DIN 35 rail

RoHS compliant

Related links