WAGO 750 Series I/O Module

Subtotal (1 unit)*

Kr. 652,08

(exc. VAT)

Kr. 815,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 652,08

*price indicative

RS Stock No.:
279-7498
Mfr. Part No.:
750-617
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

I/O Module

Series

750

IP Rating

IP20

Maximum Operating Temperature

55°C

Depth

69.8mm

Standards/Approvals

UL508

Width

12mm

COO (Country of Origin):
DE
The WAGO power supply comes with housing made of polycarbonate. It comes with Connection technology: field supply 6 x CAGE CLAMP.

Mounting type DIN 35 rail

Voltage signal type

RoHS compliant

Related links