Allen Bradley PLC I/O Module for Use with MicroLogix 1500 Series, Digital, Relay, 120 V ac, 240 V ac, 24 V dc
- RS Stock No.:
- 698-7688
- Mfr. Part No.:
- 1764-LRP
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 698-7688
- Mfr. Part No.:
- 1764-LRP
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
LRP Processor Unit
1764-LRP provides 14K of memory, additional RS-232 communication port and data logging instructor/memory
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Input Type | Digital |
Number of Inputs | 28 |
Output Type | Relay |
For Use With | MicroLogix 1500 Series |
Supply Voltage | 120 V ac, 240 V ac, 24 V dc |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +55°C |