ABB PLC I/O Module JA/S4.SMI.1M 230V ac

Subtotal (1 unit)*

Kr. 7 586,62

(exc. VAT)

Kr. 9 483,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 586,62

*price indicative

RS Stock No.:
232-0318
Mfr. Part No.:
2CDG110028R0011 JA/S 4.SMI.1M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

230V ac

Number of I/Os

4

Length

90mm

Depth

64.5mm

Width

72mm

Standards/Approvals

CE

Series

JA/S4.SMI.1M

COO (Country of Origin):
DE
The ABB JA/S series shutter actuators allows the convenient control of SMI shutter and blind drives via the ABB i-bus KNX. The shutter actuators can also receive status and diagnosis signals from the drives that can be displayed using, for example, visualisation software or display panels.

Shutter can be positioned more precisely due to SMI technology

Status signals from the drive can be evaluated via the KNX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy