Schneider Electric Easy Modicon M200 Series Logic Controller, 16-Input, Digital Input, 16 Outputs, Relay Output

Subtotal (1 unit)*

Kr. 2 611,51

(exc. VAT)

Kr. 3 264,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 611,51

*price indicative

RS Stock No.:
269-6020
Mfr. Part No.:
TM200C16R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Logic Controller

Series

Easy Modicon M200

Number of Inputs

16

Output Type

Relay

Input Type

Digital

Number of Outputs

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

110mm

Standards/Approvals

EN 61131-2

Length

110mm

Depth

70mm

Output Current

500mA

Battery Backup

Yes

Program Capacity

512bit

Mount Type

DIN Rail

Communication Port Type

USB Port

Supply Voltage

100V ac, 240V ac

Display Included

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium Logic controller provides 1 regular input, 4 fast inputs, 4 high speed inputs and 7 relay outputs, normally open relay output. It is easy to maintain and update with its micro SD memory card. It is designed for textile, machine tool, packaging, material handling, pumping, hoisting, electronic assembly machines.

Designed for simple machines

Fast and easy programming with a simplified tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy