Schneider Electric Easy Modicon M200 Series Logic Controller, 16-Input, Digital Input, 16 Outputs, Transistor Output
- RS Stock No.:
- 269-6021
- Mfr. Part No.:
- TM200C16T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 2 611,51
(exc. VAT)
Kr. 3 264,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 611,51 |
*price indicative
- RS Stock No.:
- 269-6021
- Mfr. Part No.:
- TM200C16T
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Logic Controller | |
| Series | Easy Modicon M200 | |
| Number of Inputs | 16 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 110mm | |
| Standards/Approvals | EN 61131-2 | |
| Width | 110mm | |
| Depth | 70mm | |
| Mount Type | DIN Rail | |
| Communication Port Type | USB | |
| Supply Voltage | 24V dc | |
| Program Capacity | 512bit | |
| Battery Backup | Yes | |
| Output Current | 500mA | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Controller | ||
Series Easy Modicon M200 | ||
Number of Inputs 16 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 110mm | ||
Standards/Approvals EN 61131-2 | ||
Width 110mm | ||
Depth 70mm | ||
Mount Type DIN Rail | ||
Communication Port Type USB | ||
Supply Voltage 24V dc | ||
Program Capacity 512bit | ||
Battery Backup Yes | ||
Output Current 500mA | ||
Display Included No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Medium Logic controller provides 1 regular inputs, 4 fast inputs, 4 high speed inputs and 7 source transistor outputs, including 2 fast outputs. It is easy to maintain and update with its micro SD memory card.
Affordable price without compromise
Flexibility and simple motion
Related links
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Transistor Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Transistor Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Relay Output
- RS PRO Logic Controller AC Input Transistor Output
- RS PRO Logic Controller DC Input Transistor Output
