Schneider Electric Easy Modicon M200 Series Logic Controller, 24-Input, Digital Input, 24 Outputs, Relay Output
- RS Stock No.:
- 269-6027
- Mfr. Part No.:
- TM200C60R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 4 557,63
(exc. VAT)
Kr. 5 697,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 557,63 |
*price indicative
- RS Stock No.:
- 269-6027
- Mfr. Part No.:
- TM200C60R
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Logic Controller | |
| Series | Easy Modicon M200 | |
| Number of Inputs | 24 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 24 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 70mm | |
| Length | 225mm | |
| Standards/Approvals | EN 61131-2 | |
| Width | 225mm | |
| Output Current | 2A | |
| Communication Port Type | USB Port | |
| Program Capacity | 512bit | |
| Display Included | No | |
| Battery Backup | Yes | |
| Mount Type | DIN Rail | |
| Supply Voltage | 100V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Controller | ||
Series Easy Modicon M200 | ||
Number of Inputs 24 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 24 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 70mm | ||
Length 225mm | ||
Standards/Approvals EN 61131-2 | ||
Width 225mm | ||
Output Current 2A | ||
Communication Port Type USB Port | ||
Program Capacity 512bit | ||
Display Included No | ||
Battery Backup Yes | ||
Mount Type DIN Rail | ||
Supply Voltage 100V ac, 240V ac | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Medium Logic controller provides 4 regular input, 4 high speed inputs, 28 regular inputs and 24 relay outputs, normally open relay output. It is easy to maintain and update with its micro SD memory card. It is designed for textile, machine tool, packaging, material handling, pumping, hoisting, electronic assembly machines.
Designed for simple machines
Fast and easy programming with a simplified tool
Related links
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Transistor Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Transistor Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Digital Input Transistor Output
- Schneider Electric Modicon M221 Series Logic Controller Discrete Input Relay Output