Schneider Electric Easy Modicon M200 Series Logic Controller, 40-Input, Digital Input, 40 Outputs, Transistor Output

Subtotal (1 unit)*

Kr. 4 399,42

(exc. VAT)

Kr. 5 499,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 399,42

*price indicative

RS Stock No.:
269-6033
Mfr. Part No.:
TM200CE40T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Logic Controller

Series

Easy Modicon M200

Number of Inputs

40

Output Type

Transistor

Input Type

Digital

Number of Outputs

40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

175mm

Depth

70mm

Standards/Approvals

EN 61131-2

Length

175mm

Battery Backup

Yes

Output Current

2A

Display Included

No

Mount Type

DIN Rail

Communication Port Type

USB Port

Supply Voltage

24V dc

Program Capacity

512bit

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium Logic controller provides 16 regular inputs, 4 fast inputs, 4 high speed inputs and 16 source transistor outputs, including 2 fast outputs. It is easy to maintain and update with its micro SD memory card.

Affordable price without compromise

Flexibility and simple motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy