WAGO 2086 Series Pluggable Terminal Block, 5 mm Pitch, 2086-3128

Image representative of range

Get a bulk buy discount

Add 10 more to save Kr. 30,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 38,18

(exc. VAT)

Kr. 47,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 38,18-
10 - 24Kr. 35,12Kr. 30,60
25 +Kr. 31,69Kr. 162,25

*price indicative

RS Stock No.:
609-599
Distrelec Article No.:
302-71-809
Mfr. Part No.:
2086-3128
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Black

Voltage

1kV

Depth

7.8mm

Standards/Approvals

RoHS

Length

16mm

Width

39.2mm

Series

2086

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy