WAGO 2086 Series Pluggable Terminal Block, 5 mm Pitch, 2086-3103
- RS Stock No.:
- 609-664
- Distrelec Article No.:
- 302-71-799
- Mfr. Part No.:
- 2086-3103
- Brand:
- WAGO
Image representative of range
Get a bulk buy discount
Add 10 more to save Kr. 12,30
View bulk pricing optionsSubtotal (1 unit)*
Kr. 14,61
(exc. VAT)
Kr. 18,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 14,61 | - |
| 10 - 24 | Kr. 13,38 | Kr. 12,30 |
| 25 + | Kr. 12,01 | Kr. 65,00 |
*price indicative
- RS Stock No.:
- 609-664
- Distrelec Article No.:
- 302-71-799
- Mfr. Part No.:
- 2086-3103
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Voltage | 630V | |
| Series | 2086 | |
| Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 7.8mm | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Voltage 630V | ||
Series 2086 | ||
Width 14.2mm | ||
Standards/Approvals RoHS | ||
Depth 7.8mm | ||
Length 16mm | ||
- COO (Country of Origin):
- CH
Related links
- WAGO 2086 Series Pluggable Terminal Block 2086-3222
- WAGO 2086 Series Pluggable Terminal Block 2086-3128
- WAGO 2086 Series Pluggable Terminal Block 2086-3104
- WAGO 2086 Series Pluggable Terminal Block 2086-3102
- WAGO 2086 Series Pluggable Terminal Block 2086-1222
- WAGO 2086 Series Pluggable Terminal Block 2086-1112
- WAGO 2086 Series Pluggable Terminal Block 2086-1130
- WAGO 2086 Series Pluggable Terminal Block 2086-1230