WAGO 237 Series Pluggable Terminal Block, 5 mm Pitch, 237-102
- RS Stock No.:
- 609-608
- Distrelec Article No.:
- 148-40-960
- Mfr. Part No.:
- 237-102
- Brand:
- WAGO
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 11,78
(exc. VAT)
Kr. 14,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 447 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 11,78 | - |
| 10 - 24 | Kr. 10,75 | 8% |
| 25 + | Kr. 9,72 | 17% |
*price indicative
- RS Stock No.:
- 609-608
- Distrelec Article No.:
- 148-40-960
- Mfr. Part No.:
- 237-102
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Voltage | 250V | |
| Length | 11mm | |
| Depth | 9mm | |
| Width | 10mm | |
| Series | 237 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Voltage 250V | ||
Length 11mm | ||
Depth 9mm | ||
Width 10mm | ||
Series 237 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Related links
- WAGO 237 Series Pluggable Terminal Block 237-103
- WAGO 237 Series PCB Terminal Block 5 mm Pitch 237-136
- WAGO PCB Terminal Block 5 mm Pitch 806-102
- WAGO 2086 Series Pluggable Terminal Block 2086-3222
- WAGO 2086 Series Pluggable Terminal Block 2086-3103
- WAGO 2086 Series Pluggable Terminal Block 2086-3128
- WAGO 2086 Series Pluggable Terminal Block 2086-3104
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-102